Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Interroll M8 Motorised Drive Roller, 50mm x 450mm

RS Stock No.: 437-2804Brand: InterrollManufacturers Part No.: 8AFKJAE6FT/H50T
brand-logo
View all in Drive Rollers

Technical Document

Specifications

Roller Diameter

50mm

Roller Length

450mm

Component Type

Motorised Drive Roller

Load Capacity

120kg

Ratio

21:1

Spindle Thread Size

M8

Maximum Conveying Speed

24m/min

Maximim Motor Voltage

30V

Minimum Motor Voltage

18V

Country of Origin

Germany

Product details

BT 100 Series Motorised Drive Rollers

Roller with integral motor
M8 threaded spindles (bolt/bracket supplied)
Grooved to provide drive to nine slave rollers
Bush type motor
Quiet running with a noise level of approx. 47 dB(A)
Service life of approx. 6000 operating hours (effective running time)
15 starts/stops per minute
Motor Voltage Range: 16 - 28 Vdc
Gear Ratio: 21

You may be interested in
Stock information temporarily unavailable.

BD 352.580

BD 352.580 Each (Exc. Vat)

BD 387.838

BD 387.838 Each (inc. VAT)

Interroll M8 Motorised Drive Roller, 50mm x 450mm

BD 352.580

BD 352.580 Each (Exc. Vat)

BD 387.838

BD 387.838 Each (inc. VAT)

Interroll M8 Motorised Drive Roller, 50mm x 450mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Roller Diameter

50mm

Roller Length

450mm

Component Type

Motorised Drive Roller

Load Capacity

120kg

Ratio

21:1

Spindle Thread Size

M8

Maximum Conveying Speed

24m/min

Maximim Motor Voltage

30V

Minimum Motor Voltage

18V

Country of Origin

Germany

Product details

BT 100 Series Motorised Drive Rollers

Roller with integral motor
M8 threaded spindles (bolt/bracket supplied)
Grooved to provide drive to nine slave rollers
Bush type motor
Quiet running with a noise level of approx. 47 dB(A)
Service life of approx. 6000 operating hours (effective running time)
15 starts/stops per minute
Motor Voltage Range: 16 - 28 Vdc
Gear Ratio: 21

You may be interested in