Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Interroll M8 Motorised Drive Roller, 50mm x 600mm

RS Stock No.: 437-2810Brand: InterrollManufacturers Part No.: 8AFKJAE6FT/H50T
brand-logo
View all in Drive Rollers

Technical Document

Specifications

Roller Diameter

50mm

Roller Length

600mm

Component Type

Motorised Drive Roller

Load Capacity

100kg

Ratio

21

Spindle Thread Size

M8

Maximum Conveying Speed

24m/min

Maximim Motor Voltage

30V

Minimum Motor Voltage

18V

Country of Origin

Germany

Product details

BT 100 Series Motorised Drive Rollers

Roller with integral motor
M8 threaded spindles (bolt/bracket supplied)
Grooved to provide drive to nine slave rollers
Bush type motor
Quiet running with a noise level of approx. 47 dB(A)
Service life of approx. 6000 operating hours (effective running time)
15 starts/stops per minute
Motor Voltage Range: 16 - 28 Vdc
Gear Ratio: 21

You may be interested in
Stock information temporarily unavailable.

BD 352.548

BD 352.548 Each (Exc. Vat)

BD 387.803

BD 387.803 Each (inc. VAT)

Interroll M8 Motorised Drive Roller, 50mm x 600mm

BD 352.548

BD 352.548 Each (Exc. Vat)

BD 387.803

BD 387.803 Each (inc. VAT)

Interroll M8 Motorised Drive Roller, 50mm x 600mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Roller Diameter

50mm

Roller Length

600mm

Component Type

Motorised Drive Roller

Load Capacity

100kg

Ratio

21

Spindle Thread Size

M8

Maximum Conveying Speed

24m/min

Maximim Motor Voltage

30V

Minimum Motor Voltage

18V

Country of Origin

Germany

Product details

BT 100 Series Motorised Drive Rollers

Roller with integral motor
M8 threaded spindles (bolt/bracket supplied)
Grooved to provide drive to nine slave rollers
Bush type motor
Quiet running with a noise level of approx. 47 dB(A)
Service life of approx. 6000 operating hours (effective running time)
15 starts/stops per minute
Motor Voltage Range: 16 - 28 Vdc
Gear Ratio: 21

You may be interested in