Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Interroll Roller Track, 998mm Length x 30mm Width x 54mm Height

RS Stock No.: 235-0903Brand: InterrollManufacturers Part No.: BU40
brand-logo
View all in Conveyor Guide Rails

Technical Document

Specifications

Component Type

Roller Track

Length

998mm

Width

30mm

Height

54mm

Country of Origin

Germany

Product details

Standard Track Profile

Medium duty zinc plated track profile with a 52mm pitch punched hole grid designed to accept snap fitting steel skate wheels.

You may be interested in
Stock information temporarily unavailable.

BD 19.591

BD 19.591 Each (Exc. Vat)

BD 21.550

BD 21.550 Each (inc. VAT)

Interroll Roller Track, 998mm Length x 30mm Width x 54mm Height

BD 19.591

BD 19.591 Each (Exc. Vat)

BD 21.550

BD 21.550 Each (inc. VAT)

Interroll Roller Track, 998mm Length x 30mm Width x 54mm Height
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 19.591
5+BD 19.415
You may be interested in

Technical Document

Specifications

Component Type

Roller Track

Length

998mm

Width

30mm

Height

54mm

Country of Origin

Germany

Product details

Standard Track Profile

Medium duty zinc plated track profile with a 52mm pitch punched hole grid designed to accept snap fitting steel skate wheels.

You may be interested in