Technical Document
Specifications
Brand
InterrollOverall Track Width
620mm
Overall Track Length
1 m
Load Capacity
50kg
Country of Origin
Denmark
BD 2,647.920
BD 2,647.920 Each (Exc. Vat)
BD 2,912.712
BD 2,912.712 Each (inc. VAT)
Interroll LC6410-16-D1B1M Conveyor Platform, 1 m
1
BD 2,647.920
BD 2,647.920 Each (Exc. Vat)
BD 2,912.712
BD 2,912.712 Each (inc. VAT)
Interroll LC6410-16-D1B1M Conveyor Platform, 1 m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
InterrollOverall Track Width
620mm
Overall Track Length
1 m
Load Capacity
50kg
Country of Origin
Denmark