Interroll Round Conveyor Roller Spring Loaded 50mm Dia. x 600mm L, 3000N Load Capacity, 10mm Spindle, 630mm Overall

RS Stock No.: 761-3246Brand: InterrollManufacturers Part No.: RD-17X2JAAHAC RL600
brand-logo
View all in Conveyor Rollers

Technical Document

Specifications

Roller Length

600mm

Roller Diameter

50mm

Spindle Size

10mm

Inside Frame Width

610mm

Load Capacity

3000N

Spindle Shape

Round

Fixing Type

Spring Loaded

Overall Length

630mm

Country of Origin

Germany

Product details

Interroll Series 1700 Universal Conveyor Roller

Tried and tested a million times over - universal roller with an extensive range of applications
Silent conveyor roller - Precision ball bearing, technopolymer bearing housing and seal
Protects the ball bearing from coarse dirt and water- Integral water-repellent groove
Axial loads are possible - axial forces diverted by ball bearing
Gentle lateral pushing of the materials to be conveyed- rounded tube ends

Applications:

Properties:

In-house conveyor technology
Driven conveyors for packaged goods
Transport of tyres and rims

Sealed precision ball bearings (6002 2RZ, 6003 2RZ, 689 2Z)
Form-fit axial fixing of bearing housing, ball bearing and seal

Stock information temporarily unavailable.

BD 18.414

BD 18.414 Each (Exc. Vat)

BD 20.255

BD 20.255 Each (inc. VAT)

Interroll Round Conveyor Roller Spring Loaded 50mm Dia. x 600mm L, 3000N Load Capacity, 10mm Spindle, 630mm Overall

BD 18.414

BD 18.414 Each (Exc. Vat)

BD 20.255

BD 20.255 Each (inc. VAT)

Interroll Round Conveyor Roller Spring Loaded 50mm Dia. x 600mm L, 3000N Load Capacity, 10mm Spindle, 630mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 18.414
5 - 9BD 18.134
10 - 24BD 18.051
25+BD 18.002

Technical Document

Specifications

Roller Length

600mm

Roller Diameter

50mm

Spindle Size

10mm

Inside Frame Width

610mm

Load Capacity

3000N

Spindle Shape

Round

Fixing Type

Spring Loaded

Overall Length

630mm

Country of Origin

Germany

Product details

Interroll Series 1700 Universal Conveyor Roller

Tried and tested a million times over - universal roller with an extensive range of applications
Silent conveyor roller - Precision ball bearing, technopolymer bearing housing and seal
Protects the ball bearing from coarse dirt and water- Integral water-repellent groove
Axial loads are possible - axial forces diverted by ball bearing
Gentle lateral pushing of the materials to be conveyed- rounded tube ends

Applications:

Properties:

In-house conveyor technology
Driven conveyors for packaged goods
Transport of tyres and rims

Sealed precision ball bearings (6002 2RZ, 6003 2RZ, 689 2Z)
Form-fit axial fixing of bearing housing, ball bearing and seal