Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Interroll M8 Female, M12 Male Roller Drive, 50mm x 604mm

RS Stock No.: 215-4796Brand: InterrollManufacturers Part No.: RD-51DF-20C0000-R02-000-RL604
brand-logo
View all in Drive Rollers

Technical Document

Specifications

Roller Diameter

50mm

Roller Length

604mm

Component Type

Roller Drive

Load Capacity

1100N

Inside Frame Width

614mm

Spindle Thread Size

M8 Female, M12 Male

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 174.334

BD 174.334 Each (Exc. Vat)

BD 191.767

BD 191.767 Each (inc. VAT)

Interroll M8 Female, M12 Male Roller Drive, 50mm x 604mm

BD 174.334

BD 174.334 Each (Exc. Vat)

BD 191.767

BD 191.767 Each (inc. VAT)

Interroll M8 Female, M12 Male Roller Drive, 50mm x 604mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 174.334
5 - 9BD 170.274
10+BD 169.367
You may be interested in

Technical Document

Specifications

Roller Diameter

50mm

Roller Length

604mm

Component Type

Roller Drive

Load Capacity

1100N

Inside Frame Width

614mm

Spindle Thread Size

M8 Female, M12 Male

Country of Origin

Germany

You may be interested in