Technical Document
Specifications
Brand
IntersilMaximum Output Current
500mA
Maximum Output Voltage
34 V
Regulator Function
Synchronous Buck Controller
Minimum Output Voltage
0.6 V
Minimum Input Voltage
3 V
Maximum Input Voltage
36 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
12
Maximum Switching Frequency
2000 kHz
Package Type
DFN
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Dimensions
4 x 3 x 0.95mm
Width
3mm
Height
0.95mm
Length
4mm
Maximum Operating Temperature
+125 °C
Product details
Step-down Switching Regulators
A range of integrated Step-down switching regulators (Buck Converters) with integrated FETs from Intersil are able to output current ratings of 150mA to 8A.
Switching Voltage Regulators, Intersil
BD 3.076
BD 1.538 Each (Supplied as a Tape) (Exc. Vat)
BD 3.384
BD 1.692 Each (Supplied as a Tape) (inc. VAT)
Standard
2
BD 3.076
BD 1.538 Each (Supplied as a Tape) (Exc. Vat)
BD 3.384
BD 1.692 Each (Supplied as a Tape) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
2 - 18 | BD 1.538 | BD 3.076 |
20 - 38 | BD 1.302 | BD 2.604 |
40 - 98 | BD 1.181 | BD 2.362 |
100 - 198 | BD 1.066 | BD 2.132 |
200+ | BD 0.998 | BD 1.995 |
Technical Document
Specifications
Brand
IntersilMaximum Output Current
500mA
Maximum Output Voltage
34 V
Regulator Function
Synchronous Buck Controller
Minimum Output Voltage
0.6 V
Minimum Input Voltage
3 V
Maximum Input Voltage
36 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
12
Maximum Switching Frequency
2000 kHz
Package Type
DFN
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Dimensions
4 x 3 x 0.95mm
Width
3mm
Height
0.95mm
Length
4mm
Maximum Operating Temperature
+125 °C
Product details
Step-down Switching Regulators
A range of integrated Step-down switching regulators (Buck Converters) with integrated FETs from Intersil are able to output current ratings of 150mA to 8A.