Technical Document
Specifications
Brand
InvenSenseSensor Type
Motion Sensor Module
Number of Axis
6
Technology
Digital
Mounting Type
Surface Mount
Interface Type
I2C, SPI
Package Type
LGA
Pin Count
16
Country of Origin
Taiwan, Province Of China
BD 6.892
BD 6.892 Each (Exc. Vat)
BD 7.581
BD 7.581 Each (inc. VAT)
Standard
1
BD 6.892
BD 6.892 Each (Exc. Vat)
BD 7.581
BD 7.581 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InvenSenseSensor Type
Motion Sensor Module
Number of Axis
6
Technology
Digital
Mounting Type
Surface Mount
Interface Type
I2C, SPI
Package Type
LGA
Pin Count
16
Country of Origin
Taiwan, Province Of China