Technical Document
Specifications
Brand
InvenSenseSensor Type
Motion Sensor Module
Number of Axis
9
Technology
Digital
Mounting Type
Surface Mount
Interface Type
I2C, SPI
Package Type
QFN
Pin Count
24
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 7.304
BD 3.652 Each (In a Pack of 2) (Exc. Vat)
BD 8.034
BD 4.017 Each (In a Pack of 2) (inc. VAT)
InvenSense 9-Axis Surface Mount Accelerometer & Gyroscope, QFN, I2C, SPI, 24-Pin
Select packaging type
Standard
2
BD 7.304
BD 3.652 Each (In a Pack of 2) (Exc. Vat)
BD 8.034
BD 4.017 Each (In a Pack of 2) (inc. VAT)
InvenSense 9-Axis Surface Mount Accelerometer & Gyroscope, QFN, I2C, SPI, 24-Pin
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 98 | BD 3.652 | BD 7.304 |
100 - 498 | BD 2.700 | BD 5.401 |
500 - 998 | BD 2.618 | BD 5.236 |
1000 - 2498 | BD 2.568 | BD 5.137 |
2500+ | BD 2.546 | BD 5.093 |
Technical Document
Specifications
Brand
InvenSenseSensor Type
Motion Sensor Module
Number of Axis
9
Technology
Digital
Mounting Type
Surface Mount
Interface Type
I2C, SPI
Package Type
QFN
Pin Count
24
Country of Origin
Taiwan, Province Of China