Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

IQD 10MHz OCXO Oscillator, 36x27mm DIP ±1ppb SinewaveLFOCXO063815Bulk

RS Stock No.: 894-9809Brand: IQDManufacturers Part No.: LFOCXO063815BulkDistrelec Article No.: 30131151
brand-logo
View all in OCXO Oscillators

Technical Document

Specifications

Brand

IQD

Oscillator Type

OCXO

Output Frequency

10MHz

Frequency Stability

±1ppb

Load Capacitance

15pF

Package Type

36x27mm DIP

Output Level

Sinewave

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Height

13mm

Dimensions

36.2 x 27.2 x 13mm

Product details

IQD Frequency Products IQOV-164 OCXO Crystal Oscillators

The IQD Frequency Products IQOV-164 series of oven controlled crystal oscillators (OCXO) offers models with a HCMOS output or a clipped sine wave output with further options for pulling or no pulling. These crystal oscillators are available with or without voltage control. With a frequency range of 5 MHz to 100 MHz, IQOV-164 crystal oscillators have a frequency stability of ±0.2 ppb to ±50 ppb.

Features & Benefits:

Positive slope
Input impedance of 100kΩ minimum
260°C maximum reflow temperature (for 30 seconds)

Oven Controlled Crystal Oscillators (OCXO)

Stock information temporarily unavailable.

BD 100.364

BD 100.364 Each (Exc. Vat)

BD 110.400

BD 110.400 Each (inc. VAT)

IQD 10MHz OCXO Oscillator, 36x27mm DIP ±1ppb SinewaveLFOCXO063815Bulk

BD 100.364

BD 100.364 Each (Exc. Vat)

BD 110.400

BD 110.400 Each (inc. VAT)

IQD 10MHz OCXO Oscillator, 36x27mm DIP ±1ppb SinewaveLFOCXO063815Bulk
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

IQD

Oscillator Type

OCXO

Output Frequency

10MHz

Frequency Stability

±1ppb

Load Capacitance

15pF

Package Type

36x27mm DIP

Output Level

Sinewave

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Height

13mm

Dimensions

36.2 x 27.2 x 13mm

Product details

IQD Frequency Products IQOV-164 OCXO Crystal Oscillators

The IQD Frequency Products IQOV-164 series of oven controlled crystal oscillators (OCXO) offers models with a HCMOS output or a clipped sine wave output with further options for pulling or no pulling. These crystal oscillators are available with or without voltage control. With a frequency range of 5 MHz to 100 MHz, IQOV-164 crystal oscillators have a frequency stability of ±0.2 ppb to ±50 ppb.

Features & Benefits:

Positive slope
Input impedance of 100kΩ minimum
260°C maximum reflow temperature (for 30 seconds)

Oven Controlled Crystal Oscillators (OCXO)