Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

IQD, 4.915MHz Crystal Oscillator, ±100ppm HCMOS, LSTTL, TTL, 14-Pin PDIP LFSPXO003222

RS Stock No.: 316-6787Brand: IQDManufacturers Part No.: LFSPXO003222
brand-logo
View all in Crystal Oscillators

Technical Document

Specifications

Brand

IQD

Output Frequency

4.915MHz

Frequency Stability

±100ppm

Package Type

PDIP

Output Level

HCMOS, LSTTL, TTL

Mounting Type

Through Hole

Minimum Operating Temperature

0°C

Height

5.1mm

Maximum Operating Temperature

70°C

Width_SC_PC

13.08mm

Length

21mm

Dimensions

21 x 13.08 x 5.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

IQD, 4.915MHz Crystal Oscillator, ±100ppm HCMOS, LSTTL, TTL, 14-Pin PDIP LFSPXO003222

P.O.A.

IQD, 4.915MHz Crystal Oscillator, ±100ppm HCMOS, LSTTL, TTL, 14-Pin PDIP LFSPXO003222
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

IQD

Output Frequency

4.915MHz

Frequency Stability

±100ppm

Package Type

PDIP

Output Level

HCMOS, LSTTL, TTL

Mounting Type

Through Hole

Minimum Operating Temperature

0°C

Height

5.1mm

Maximum Operating Temperature

70°C

Width_SC_PC

13.08mm

Length

21mm

Dimensions

21 x 13.08 x 5.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more