IQD, 50MHz Crystal Oscillator, ±50ppm CMOS, 4-Pin 2.5x3.2mm SMD LFSPXO025560REEL

RS Stock No.: 121-3818Brand: IQDManufacturers Part No.: LFSPXO025560REEL
brand-logo
View all in Crystal Oscillators

Technical Document

Specifications

Brand

IQD

Output Frequency

50MHz

Frequency Stability

±50ppm

Package Type

2.5x3.2mm SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.2mm

Width_SC_PC

2.7mm

Length

3.4mm

Dimensions

3.4 x 2.7 x 1.2mm

Country of Origin

Taiwan, Province Of China

Product details

CFPS-39

Crystal Oscillators 3.2x2.5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IQD, 50MHz Clock Oscillator, ±50ppm CMOS, 4-Pin SMD LFSPXO025560
BD 0.508Each (On a Reel of 1000) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

IQD, 50MHz Crystal Oscillator, ±50ppm CMOS, 4-Pin 2.5x3.2mm SMD LFSPXO025560REEL
Select packaging type

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

IQD, 50MHz Crystal Oscillator, ±50ppm CMOS, 4-Pin 2.5x3.2mm SMD LFSPXO025560REEL
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IQD, 50MHz Clock Oscillator, ±50ppm CMOS, 4-Pin SMD LFSPXO025560
BD 0.508Each (On a Reel of 1000) (Exc. Vat)

Technical Document

Specifications

Brand

IQD

Output Frequency

50MHz

Frequency Stability

±50ppm

Package Type

2.5x3.2mm SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.2mm

Width_SC_PC

2.7mm

Length

3.4mm

Dimensions

3.4 x 2.7 x 1.2mm

Country of Origin

Taiwan, Province Of China

Product details

CFPS-39

Crystal Oscillators 3.2x2.5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IQD, 50MHz Clock Oscillator, ±50ppm CMOS, 4-Pin SMD LFSPXO025560
BD 0.508Each (On a Reel of 1000) (Exc. Vat)