IQD 10 → 40MHz TCXO Oscillator, HCMOS ±0.5ppmLFTVXO009912BULK

Technical Document
Specifications
Brand
IQDOscillator Type
TCXO
Output Frequency
10 → 40MHz
Frequency Stability
±0.5ppm
Load Capacitance
15pF
Output Level
HCMOS
Maximum Supply Voltage
3.3V
Dimensions
7 x 5 x 2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Height
2mm
BD 805.750
BD 8.058 Each (In a Bag of 100) (Exc. Vat)
BD 886.325
BD 8.864 Each (In a Bag of 100) (inc. VAT)
100
BD 805.750
BD 8.058 Each (In a Bag of 100) (Exc. Vat)
BD 886.325
BD 8.864 Each (In a Bag of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
IQDOscillator Type
TCXO
Output Frequency
10 → 40MHz
Frequency Stability
±0.5ppm
Load Capacitance
15pF
Output Level
HCMOS
Maximum Supply Voltage
3.3V
Dimensions
7 x 5 x 2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Height
2mm