Technical Document
Specifications
Brand
IQDOscillator Type
TCXO
Output Frequency
10 → 40MHz
Frequency Stability
±0.5ppm
Load Capacitance
15pF
Output Level
HCMOS
Dimensions
7 x 5 x 2mm
Maximum Supply Voltage
3.3V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Height
2mm
BD 805.200
BD 8.052 Each (In a Bag of 100) (Exc. Vat)
BD 885.720
BD 8.857 Each (In a Bag of 100) (inc. VAT)
100
BD 805.200
BD 8.052 Each (In a Bag of 100) (Exc. Vat)
BD 885.720
BD 8.857 Each (In a Bag of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
IQDOscillator Type
TCXO
Output Frequency
10 → 40MHz
Frequency Stability
±0.5ppm
Load Capacitance
15pF
Output Level
HCMOS
Dimensions
7 x 5 x 2mm
Maximum Supply Voltage
3.3V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Height
2mm