IQD 5MHz Crystal ±20ppm HC-49 2-Pin 11.05 x 4.65 x 13.46mm

RS Stock No.: 226-1617Brand: IQDManufacturers Part No.: LFXTAL003118BULK
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

IQD

Standard Frequency

5MHz

Mounting Type

Through Hole

Load Capacitance

30pF

Package Type

HC-49

Pin Count

2

Length

11.05mm

Width_SC_PC

4.65mm

Height

13.46mm

Dimensions

11.05 x 4.65 x 13.46mm

Frequency Tolerance

±20ppm

Frequency Stability

±50ppm

Series Resistance

100Ω

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Country of Origin

China

Product details

HC49 & HC49U IQD

Crystals Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
CRYSTAL 5.0MHZ
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 0.253

BD 0.253 Each (Exc. Vat)

BD 0.278

BD 0.278 Each (inc. VAT)

IQD 5MHz Crystal ±20ppm HC-49 2-Pin 11.05 x 4.65 x 13.46mm
Select packaging type

BD 0.253

BD 0.253 Each (Exc. Vat)

BD 0.278

BD 0.278 Each (inc. VAT)

IQD 5MHz Crystal ±20ppm HC-49 2-Pin 11.05 x 4.65 x 13.46mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
CRYSTAL 5.0MHZ
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

IQD

Standard Frequency

5MHz

Mounting Type

Through Hole

Load Capacitance

30pF

Package Type

HC-49

Pin Count

2

Length

11.05mm

Width_SC_PC

4.65mm

Height

13.46mm

Dimensions

11.05 x 4.65 x 13.46mm

Frequency Tolerance

±20ppm

Frequency Stability

±50ppm

Series Resistance

100Ω

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Country of Origin

China

Product details

HC49 & HC49U IQD

Crystals Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
CRYSTAL 5.0MHZ
P.O.A.Each (Exc. Vat)