Technical Document
Specifications
Brand
IQDStandard Frequency
8MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMT
Pin Count
4
Frequency Tolerance
±30.00ppm
Stock information temporarily unavailable.
BD 4.675
BD 0.187 Each (In a Pack of 25) (Exc. Vat)
BD 5.143
BD 0.206 Each (In a Pack of 25) (inc. VAT)
IQD 8MHz Crystal Unit ±30.00ppm SMT 4-Pin
25
BD 4.675
BD 0.187 Each (In a Pack of 25) (Exc. Vat)
BD 5.143
BD 0.206 Each (In a Pack of 25) (inc. VAT)
IQD 8MHz Crystal Unit ±30.00ppm SMT 4-Pin
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | BD 0.187 | BD 4.675 |
50 - 50 | BD 0.154 | BD 3.850 |
75+ | BD 0.154 | BD 3.850 |
Technical Document
Specifications
Brand
IQDStandard Frequency
8MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMT
Pin Count
4
Frequency Tolerance
±30.00ppm