Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

IQD 27.12MHz Crystal Unit ±10.00ppm SMT 4-Pin 3.2 x 2.5 x 0.9mm

RS Stock No.: 212-0590Brand: IQDManufacturers Part No.: LFXTAL053099
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

IQD

Standard Frequency

27.12MHz

Mounting Type

Surface Mount

Load Capacitance

10pF

Package Type

SMT

Pin Count

4

Dimensions

3.2 x 2.5 x 0.9mm

Frequency Tolerance

±10.00ppm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 23.100

BD 0.231 Each (Supplied as a Tape) (Exc. Vat)

BD 25.410

BD 0.254 Each (Supplied as a Tape) (inc. VAT)

IQD 27.12MHz Crystal Unit ±10.00ppm SMT 4-Pin 3.2 x 2.5 x 0.9mm

BD 23.100

BD 0.231 Each (Supplied as a Tape) (Exc. Vat)

BD 25.410

BD 0.254 Each (Supplied as a Tape) (inc. VAT)

IQD 27.12MHz Crystal Unit ±10.00ppm SMT 4-Pin 3.2 x 2.5 x 0.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
100 - 200BD 0.231BD 23.100
300+BD 0.220BD 22.050

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

IQD

Standard Frequency

27.12MHz

Mounting Type

Surface Mount

Load Capacitance

10pF

Package Type

SMT

Pin Count

4

Dimensions

3.2 x 2.5 x 0.9mm

Frequency Tolerance

±10.00ppm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more