Technical Document
Specifications
Brand
IQDStandard Frequency
48MHz
Mounting Type
Surface Mount
Load Capacitance
8pF
Package Type
SMT
Pin Count
2
Dimensions
1.6 x 1.2 x 0.4mm
Frequency Tolerance
±15.00ppm
Stock information temporarily unavailable.
BD 37.400
BD 0.374 Each (Supplied as a Tape) (Exc. Vat)
BD 41.140
BD 0.411 Each (Supplied as a Tape) (inc. VAT)
IQD 48MHz Crystal Unit ±15.00ppm SMT 2-Pin 1.6 x 1.2 x 0.4mm
100
BD 37.400
BD 0.374 Each (Supplied as a Tape) (Exc. Vat)
BD 41.140
BD 0.411 Each (Supplied as a Tape) (inc. VAT)
IQD 48MHz Crystal Unit ±15.00ppm SMT 2-Pin 1.6 x 1.2 x 0.4mm
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
100 - 200 | BD 0.374 | BD 37.400 |
300+ | BD 0.368 | BD 36.850 |
Technical Document
Specifications
Brand
IQDStandard Frequency
48MHz
Mounting Type
Surface Mount
Load Capacitance
8pF
Package Type
SMT
Pin Count
2
Dimensions
1.6 x 1.2 x 0.4mm
Frequency Tolerance
±15.00ppm