IQRF TR-76D RF Transceiver RF Transceiver 868 MHz, 916 MHz, 3.0 → 3.4V

RS Stock No.: 230-7770Brand: IQRFManufacturers Part No.: TR-76D
View all in RF Modules

Technical Document

Specifications

Brand

IQRF

Component Type

Transceiver

Module Type

Transceiver

Supported Frequency Bands

868 MHz, 916 MHz

Maximum RF Data Rate

19.8kbps

Maximum Output Power

10mW

Mounting Type

Surface Mount

Supply Voltage

3.0 → 3.4V

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 16.962

BD 16.962 Each (Exc. Vat)

BD 18.658

BD 18.658 Each (inc. VAT)

IQRF TR-76D RF Transceiver RF Transceiver 868 MHz, 916 MHz, 3.0 → 3.4V
Select packaging type

BD 16.962

BD 16.962 Each (Exc. Vat)

BD 18.658

BD 18.658 Each (inc. VAT)

IQRF TR-76D RF Transceiver RF Transceiver 868 MHz, 916 MHz, 3.0 → 3.4V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 16.962
10 - 24BD 16.104
25 - 49BD 15.323
50 - 99BD 14.905
100+BD 14.756

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

IQRF

Component Type

Transceiver

Module Type

Transceiver

Supported Frequency Bands

868 MHz, 916 MHz

Maximum RF Data Rate

19.8kbps

Maximum Output Power

10mW

Mounting Type

Surface Mount

Supply Voltage

3.0 → 3.4V

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more