Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

IR Security And Safety Deadlock Cylinder

RS Stock No.: 491-3225Brand: IR Security And SafetyManufacturers Part No.: 541060SSS
View all in Mortice Locks

Technical Document

Specifications

Lock Mechanism

Cylinder

Forend Finish

Stainless Steel

Case Material

Steel

Case Height

165mm

Case Depth

93mm

Forend Dimensions

235 x 20mm

Forend Height

235mm

Forend Width

20mm

Country of Origin

Turkey

Product details

Euro Profile Cylinder Locks

Silver powder coated mild steel case with satin nickel plated die cast zinc bolt and latch
Satin finish, stainless steel forend and strike
Designed to match the dimensional characteristics of DIN 18251 with follower to cylinder centres at 72mm. Case pierced to accept bolt through fixings at 38-41mm centres at the follower and the cylinder position
60 mm backset
Deadbolt can be thrown and withdrawn from one or both sides as required depending on the cylinder used
Quick reversible latch on sashlock
Sashlock cylinder to latch function will operate both deadbolt and latch
Sashlock suitable for lever handles with 8mm spindle

Standards

BS8300, EN 12 209

You may be interested in
Stock information temporarily unavailable.

BD 18.806

BD 18.806 Each (Exc. Vat)

BD 20.687

BD 20.687 Each (inc. VAT)

IR Security And Safety Deadlock Cylinder

BD 18.806

BD 18.806 Each (Exc. Vat)

BD 20.687

BD 20.687 Each (inc. VAT)

IR Security And Safety Deadlock Cylinder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Lock Mechanism

Cylinder

Forend Finish

Stainless Steel

Case Material

Steel

Case Height

165mm

Case Depth

93mm

Forend Dimensions

235 x 20mm

Forend Height

235mm

Forend Width

20mm

Country of Origin

Turkey

Product details

Euro Profile Cylinder Locks

Silver powder coated mild steel case with satin nickel plated die cast zinc bolt and latch
Satin finish, stainless steel forend and strike
Designed to match the dimensional characteristics of DIN 18251 with follower to cylinder centres at 72mm. Case pierced to accept bolt through fixings at 38-41mm centres at the follower and the cylinder position
60 mm backset
Deadbolt can be thrown and withdrawn from one or both sides as required depending on the cylinder used
Quick reversible latch on sashlock
Sashlock cylinder to latch function will operate both deadbolt and latch
Sashlock suitable for lever handles with 8mm spindle

Standards

BS8300, EN 12 209

You may be interested in