Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Irwin 300mm x 120mm F Clamp

RS Stock No.: 496-2889Brand: IrwinManufacturers Part No.: 10503569
brand-logo
View all in Clamps

Technical Document

Specifications

Brand

Irwin

Type

F Clamp

Jaw Opening

300mm

Jaw Depth

120mm

Country of Origin

China

Product details

Irwin Speed Clamp

The 10503569 is a professional speed clamp from Irwin. This screw clamp has a clamping capacity of 300mm / 12inch and 120mm /4.5 inch depth and comes with a soft grip handle. The design of this clamp enables free-standing, both horizontally and vertically. Speed clamps also have less twist than other speed clamps which makes them stronger and more durable. The clamp is zinc plated to prevent rust and increase the hand tools lifespan. It also comes with pads for protecting the workpiece being clamped.

Features and Benefits:

Zinc-plated bar prevents corrosion, for longer life
I beam bar for increased strength
Patented floating lock eliminates slippage – added safety
Investment cast structure, stronger than ductile iron
Removable pads - snap fit to prevent loss, provides excellent grip and reduces marking of the workpiece
Soft grip handle – added comfort and provides better grip

Typical Applications:

Clamps (also known as a cramp) are tools designed to hold and secure two objects tightly together and to prevent unwanted movement while e.g. clamping/glueing, holding work for sawing/drilling and positioning work for fastening.

Clamps are widely used by:

• Carpenters
• Mechanics
• Plumbers
• Electricians
• Constructors
• Builders
• Architects

FAQs:

Are these clamps good for woodworking?

Yes, these clamps suit many applications. They are ideal for woodworking as they can be easily adjusted and provide a solid and secure grip.

You may be interested in
RS PRO 250mm x 120mm F Clamp
BD 25.383Each (Exc. Vat)
Stock information temporarily unavailable.

BD 22.110

BD 22.110 Each (Exc. Vat)

BD 24.321

BD 24.321 Each (inc. VAT)

Irwin 300mm x 120mm F Clamp

BD 22.110

BD 22.110 Each (Exc. Vat)

BD 24.321

BD 24.321 Each (inc. VAT)

Irwin 300mm x 120mm F Clamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 250mm x 120mm F Clamp
BD 25.383Each (Exc. Vat)

Technical Document

Specifications

Brand

Irwin

Type

F Clamp

Jaw Opening

300mm

Jaw Depth

120mm

Country of Origin

China

Product details

Irwin Speed Clamp

The 10503569 is a professional speed clamp from Irwin. This screw clamp has a clamping capacity of 300mm / 12inch and 120mm /4.5 inch depth and comes with a soft grip handle. The design of this clamp enables free-standing, both horizontally and vertically. Speed clamps also have less twist than other speed clamps which makes them stronger and more durable. The clamp is zinc plated to prevent rust and increase the hand tools lifespan. It also comes with pads for protecting the workpiece being clamped.

Features and Benefits:

Zinc-plated bar prevents corrosion, for longer life
I beam bar for increased strength
Patented floating lock eliminates slippage – added safety
Investment cast structure, stronger than ductile iron
Removable pads - snap fit to prevent loss, provides excellent grip and reduces marking of the workpiece
Soft grip handle – added comfort and provides better grip

Typical Applications:

Clamps (also known as a cramp) are tools designed to hold and secure two objects tightly together and to prevent unwanted movement while e.g. clamping/glueing, holding work for sawing/drilling and positioning work for fastening.

Clamps are widely used by:

• Carpenters
• Mechanics
• Plumbers
• Electricians
• Constructors
• Builders
• Architects

FAQs:

Are these clamps good for woodworking?

Yes, these clamps suit many applications. They are ideal for woodworking as they can be easily adjusted and provide a solid and secure grip.

You may be interested in
RS PRO 250mm x 120mm F Clamp
BD 25.383Each (Exc. Vat)