Technical Document
Specifications
Brand
IrwinBlade Length
550 mm
Number of Teeth per Inch
9
Saw Type
Hand Saw
Blade Material
Steel
Country of Origin
Denmark
Product details
Irwin 990 Plus Series Fine Handsaws
The 990 Plus series from Irwin Jack are a range of Fine Handsaws. Fitted with a high-quality C75 steel blade and featuring the patented tooth grind system.
The handle is a tried and tested design. The 990 series of Handsaw has a ProTouch delivering increased hold and enhanced comfort. 90 degree and 45 degree angles are integrated in the handle aid the user when marking out.
Blade Length: 13in and 22in Options available
9 Teeth Per Inch for 22in model, 12 Teeth Per Inch for 13in model
Hand capacity increased for use with gloves and improved functionality
Grip circumference increased for sturdy and robust feel
BD 12.182
BD 12.182 Each (Exc. Vat)
BD 13.400
BD 13.400 Each (inc. VAT)
1
BD 12.182
BD 12.182 Each (Exc. Vat)
BD 13.400
BD 13.400 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IrwinBlade Length
550 mm
Number of Teeth per Inch
9
Saw Type
Hand Saw
Blade Material
Steel
Country of Origin
Denmark
Product details
Irwin 990 Plus Series Fine Handsaws
The 990 Plus series from Irwin Jack are a range of Fine Handsaws. Fitted with a high-quality C75 steel blade and featuring the patented tooth grind system.
The handle is a tried and tested design. The 990 series of Handsaw has a ProTouch delivering increased hold and enhanced comfort. 90 degree and 45 degree angles are integrated in the handle aid the user when marking out.
Blade Length: 13in and 22in Options available
9 Teeth Per Inch for 22in model, 12 Teeth Per Inch for 13in model
Hand capacity increased for use with gloves and improved functionality
Grip circumference increased for sturdy and robust feel