Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Irwin 300 mm Hacksaw

RS Stock No.: 123-0243Brand: IrwinManufacturers Part No.: 10506437
brand-logo
View all in Hand Saws

Technical Document

Specifications

Brand

Irwin

Blade Length

300 mm

Saw Type

Hacksaw

Country of Origin

Taiwan, Province Of China

Product details

Irwin I-75 300 mm Hacksaw and Soft Grip Handle

Introducing the Irwin I-75 hacksaw. This highly durable hacksaw offers a full metal frame with an ergonomic soft handle for increased comfort when using the hacksaw over long time periods, as well as maximum bow rigidity. Mushroom pins prevent the blade from being released when the saw is dropped. This well-balanced hacksaw is an essential piece of equipment for those working in applications where cutting is required.

Features and Benefits

This hacksaw has been designed to provide optimum and highly-stable blade tension control at 75kg

The bi-material soft-grip handle provides a comfortable grip with two hand positions

Vibrations from the saw when cutting is eliminated through the impact-resistant aluminium bow

The 300mm highly durable and replaceable steel blade is supplied with the hacksaw and can be used with a wide range of materials

Typical Applications

Hacksaws are a type of cutting hand tool used to cut through a range of materials such as wood, steel, metal and plastic. Hacksaws can be equipped with a variety of blades that contain varying TPI (teeth per inch), depending on the type of application it is going to be used with. Hacksaws are also available in a variety of durable frames such as steel, plastic, aluminium and more.

Hacksaws are available to suit a range of applications such as:

DIY

Construction

Industrial

Woodworking

FAQ's

Does it come with a blade?

Yes, the hacksaw is supplied with one blade

Can the blade be replaced?

Yes, the blade is replaceable

Stock information temporarily unavailable.

BD 14.810

BD 14.810 Each (Exc. Vat)

BD 16.291

BD 16.291 Each (inc. VAT)

Irwin 300 mm Hacksaw

BD 14.810

BD 14.810 Each (Exc. Vat)

BD 16.291

BD 16.291 Each (inc. VAT)

Irwin 300 mm Hacksaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Irwin

Blade Length

300 mm

Saw Type

Hacksaw

Country of Origin

Taiwan, Province Of China

Product details

Irwin I-75 300 mm Hacksaw and Soft Grip Handle

Introducing the Irwin I-75 hacksaw. This highly durable hacksaw offers a full metal frame with an ergonomic soft handle for increased comfort when using the hacksaw over long time periods, as well as maximum bow rigidity. Mushroom pins prevent the blade from being released when the saw is dropped. This well-balanced hacksaw is an essential piece of equipment for those working in applications where cutting is required.

Features and Benefits

This hacksaw has been designed to provide optimum and highly-stable blade tension control at 75kg

The bi-material soft-grip handle provides a comfortable grip with two hand positions

Vibrations from the saw when cutting is eliminated through the impact-resistant aluminium bow

The 300mm highly durable and replaceable steel blade is supplied with the hacksaw and can be used with a wide range of materials

Typical Applications

Hacksaws are a type of cutting hand tool used to cut through a range of materials such as wood, steel, metal and plastic. Hacksaws can be equipped with a variety of blades that contain varying TPI (teeth per inch), depending on the type of application it is going to be used with. Hacksaws are also available in a variety of durable frames such as steel, plastic, aluminium and more.

Hacksaws are available to suit a range of applications such as:

DIY

Construction

Industrial

Woodworking

FAQ's

Does it come with a blade?

Yes, the hacksaw is supplied with one blade

Can the blade be replaced?

Yes, the blade is replaceable