Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Irwin Fabric Tool Bag 196.8mm x 406.4mm x 317.5mm

RS Stock No.: 161-1121Brand: IrwinManufacturers Part No.: 2017828
brand-logo
View all in Tool Bags

Technical Document

Specifications

Brand

Irwin

Bag Type

Tool Bag

Material

Fabric

Length

196.8mm

Width

406.4mm

Height

317.5mm

Shoulder Strap

No

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 32.335

BD 32.335 Each (Exc. Vat)

BD 35.568

BD 35.568 Each (inc. VAT)

Irwin Fabric Tool Bag 196.8mm x 406.4mm x 317.5mm

BD 32.335

BD 32.335 Each (Exc. Vat)

BD 35.568

BD 35.568 Each (inc. VAT)

Irwin Fabric Tool Bag 196.8mm x 406.4mm x 317.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Irwin

Bag Type

Tool Bag

Material

Fabric

Length

196.8mm

Width

406.4mm

Height

317.5mm

Shoulder Strap

No

Country of Origin

China

You may be interested in