Irwin Fabric Tote Tray with Shoulder Strap 228.6mm x 469.9mm x 311.15mm

RS Stock No.: 161-1123Brand: IrwinManufacturers Part No.: 2017829
brand-logo
View all in Tool Bags

Technical Document

Specifications

Brand

Irwin

Bag Type

Tote Tray

Material

Fabric

Length

228.6mm

Width

469.9mm

Height

311.15mm

Shoulder Strap

Yes

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 43.703

BD 43.703 Each (Exc. Vat)

BD 48.073

BD 48.073 Each (inc. VAT)

Irwin Fabric Tote Tray with Shoulder Strap 228.6mm x 469.9mm x 311.15mm

BD 43.703

BD 43.703 Each (Exc. Vat)

BD 48.073

BD 48.073 Each (inc. VAT)

Irwin Fabric Tote Tray with Shoulder Strap 228.6mm x 469.9mm x 311.15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Irwin

Bag Type

Tote Tray

Material

Fabric

Length

228.6mm

Width

469.9mm

Height

311.15mm

Shoulder Strap

Yes

Country of Origin

China

You may be interested in