Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Irwin 600mm Sash Clamp

RS Stock No.: 459-9087Brand: IrwinManufacturers Part No.: T1352
brand-logo
View all in Clamps

Technical Document

Specifications

Brand

Irwin

Type

Sash Clamp

Jaw Opening

600mm

Country of Origin

United Kingdom

Product details

Sash Clamps

Professional heavy duty bar section with unbreakable head and slide clamps.

Sash bars are punched along their entire length to allow the maximum possible clamping range
Slide secured by solid steel pin
Smooth and fast acting roller thread
Head and jaws have blue enamelled finish
Available in two sizes
36 in extension bar available for even greater clamping span

You may be interested in
Irwin 915mm Sash Clamp
BD 49.168Each (Exc. Vat)
Stock information temporarily unavailable.

BD 39.540

BD 39.540 Each (Exc. Vat)

BD 43.494

BD 43.494 Each (inc. VAT)

Irwin 600mm Sash Clamp

BD 39.540

BD 39.540 Each (Exc. Vat)

BD 43.494

BD 43.494 Each (inc. VAT)

Irwin 600mm Sash Clamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Irwin 915mm Sash Clamp
BD 49.168Each (Exc. Vat)

Technical Document

Specifications

Brand

Irwin

Type

Sash Clamp

Jaw Opening

600mm

Country of Origin

United Kingdom

Product details

Sash Clamps

Professional heavy duty bar section with unbreakable head and slide clamps.

Sash bars are punched along their entire length to allow the maximum possible clamping range
Slide secured by solid steel pin
Smooth and fast acting roller thread
Head and jaws have blue enamelled finish
Available in two sizes
36 in extension bar available for even greater clamping span

You may be interested in
Irwin 915mm Sash Clamp
BD 49.168Each (Exc. Vat)