Irwin Fibre Grip Jaws, For Use With Engineers Vice

RS Stock No.: 542-194Brand: IrwinManufacturers Part No.: TFG4
brand-logo
View all in Clamp & Vice Accessories

Technical Document

Specifications

Brand

Irwin

Type

Fibre Grip Jaws

For Use With

Engineers Vice

Country of Origin

United Kingdom

Product details

Irwin Record Fibre Grips for Irwin Engineers Vices

Introducing the series of an excellent quality Irwin Record Fibre Grips for use with Irwin Vices. These fibre-faced, easy to install (clip-on) jaw protectors are used for holding and protecting soft work-pieces like plastic, aluminium, copper which could otherwise be damaged by serrated jaws or sharp edges. Specially designed fibre guarantees extreme durability and increased safety yet CNC machined construction ensures high-quality and precise construction.

Available in 3 sizes to choose from:
• Irwin TFG3, 3 in. Fibre Grips - 602-268
• Irwin TFG4, 4 in. Fibre Grips - 542-194
• Irwin TFG6, 6 in. Fibre Grips - 602-296

Features and Benefits:

• Designed for holding & protecting copper, aluminium, brass and similar soft metals without marking or scratching
• Precision CNC machined
• Special fibre is more durable than lead or copper
• Supplied in pairs

You may be interested in
Irwin Bench Vice x 70mm 100mm x 120mm, 15kg
BD 170.240Each (Exc. Vat)
Record Fibre Grip Jaws, For Use With Engineers Vice
BD 10.195Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

BD 14.905

BD 7.452 Each (In a Pack of 2) (Exc. Vat)

BD 16.395

BD 8.197 Each (In a Pack of 2) (inc. VAT)

Irwin Fibre Grip Jaws, For Use With Engineers Vice

BD 14.905

BD 7.452 Each (In a Pack of 2) (Exc. Vat)

BD 16.395

BD 8.197 Each (In a Pack of 2) (inc. VAT)

Irwin Fibre Grip Jaws, For Use With Engineers Vice
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Irwin Bench Vice x 70mm 100mm x 120mm, 15kg
BD 170.240Each (Exc. Vat)
Record Fibre Grip Jaws, For Use With Engineers Vice
BD 10.195Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

Irwin

Type

Fibre Grip Jaws

For Use With

Engineers Vice

Country of Origin

United Kingdom

Product details

Irwin Record Fibre Grips for Irwin Engineers Vices

Introducing the series of an excellent quality Irwin Record Fibre Grips for use with Irwin Vices. These fibre-faced, easy to install (clip-on) jaw protectors are used for holding and protecting soft work-pieces like plastic, aluminium, copper which could otherwise be damaged by serrated jaws or sharp edges. Specially designed fibre guarantees extreme durability and increased safety yet CNC machined construction ensures high-quality and precise construction.

Available in 3 sizes to choose from:
• Irwin TFG3, 3 in. Fibre Grips - 602-268
• Irwin TFG4, 4 in. Fibre Grips - 542-194
• Irwin TFG6, 6 in. Fibre Grips - 602-296

Features and Benefits:

• Designed for holding & protecting copper, aluminium, brass and similar soft metals without marking or scratching
• Precision CNC machined
• Special fibre is more durable than lead or copper
• Supplied in pairs

You may be interested in
Irwin Bench Vice x 70mm 100mm x 120mm, 15kg
BD 170.240Each (Exc. Vat)
Record Fibre Grip Jaws, For Use With Engineers Vice
BD 10.195Each (In a Pack of 2) (Exc. Vat)