Irwin 6 Piece Steel Bevel Edge Chisel Set, 6.36 mm, 9.53 mm, 12.7 mm, 19.05 mm, 25.04 mm, 31.75 mm Blade Width

RS Stock No.: 145-7951Brand: IrwinManufacturers Part No.: TM373S6
brand-logo
View all in Chisels

Technical Document

Specifications

Brand

Irwin

Blade Width

6.36 mm, 9.53 mm, 12.7 mm, 19.05 mm, 25.04 mm, 31.75 mm

Blade Material

Steel

Number of Pieces

6

Chisel Type

Bevel Edge

Country of Origin

China

Stock information temporarily unavailable.

BD 123.414

BD 123.414 1 Set (Exc. Vat)

BD 135.755

BD 135.755 1 Set (inc. VAT)

Irwin 6 Piece Steel Bevel Edge Chisel Set, 6.36 mm, 9.53 mm, 12.7 mm, 19.05 mm, 25.04 mm, 31.75 mm Blade Width

BD 123.414

BD 123.414 1 Set (Exc. Vat)

BD 135.755

BD 135.755 1 Set (inc. VAT)

Irwin 6 Piece Steel Bevel Edge Chisel Set, 6.36 mm, 9.53 mm, 12.7 mm, 19.05 mm, 25.04 mm, 31.75 mm Blade Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Irwin

Blade Width

6.36 mm, 9.53 mm, 12.7 mm, 19.05 mm, 25.04 mm, 31.75 mm

Blade Material

Steel

Number of Pieces

6

Chisel Type

Bevel Edge

Country of Origin

China