Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Isabellenhutte 200mΩ, 1206 (3216M) SMD Resistor ±1% 1W - SMK-R200-1.0

RS Stock No.: 192-9944Brand: IsabellenhutteManufacturers Part No.: SMK-R200-1.0
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

200mΩ

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

<50ppm/K

Automotive Standard

AEC-Q200

Series

SMK

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3,643.750

BD 0.292 Each (On a Reel of 12500) (Exc. Vat)

BD 4,008.125

BD 0.321 Each (On a Reel of 12500) (inc. VAT)

Isabellenhutte 200mΩ, 1206 (3216M) SMD Resistor ±1% 1W - SMK-R200-1.0

BD 3,643.750

BD 0.292 Each (On a Reel of 12500) (Exc. Vat)

BD 4,008.125

BD 0.321 Each (On a Reel of 12500) (inc. VAT)

Isabellenhutte 200mΩ, 1206 (3216M) SMD Resistor ±1% 1W - SMK-R200-1.0
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

200mΩ

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

<50ppm/K

Automotive Standard

AEC-Q200

Series

SMK

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more