Isabellenhutte 10mΩ, 2512 (6432M) SMD Resistor ±1% 3 W @ 110°C - SMS-R010-1.0

Technical Document
Specifications
Brand
IsabellenhutteResistance
10MΩ
Package/Case
2512 (6432M)
Tolerance
±1%
Power Rating
3 W @ 110°C
Temperature Coefficient
<50ppm/K
Automotive Standard
AEC-Q200
Series
SMS
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C
Country of Origin
Germany
BD 2,612.500
BD 0.522 Each (On a Reel of 5000) (Exc. Vat)
BD 2,873.750
BD 0.574 Each (On a Reel of 5000) (inc. VAT)
5000
BD 2,612.500
BD 0.522 Each (On a Reel of 5000) (Exc. Vat)
BD 2,873.750
BD 0.574 Each (On a Reel of 5000) (inc. VAT)
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IsabellenhutteResistance
10MΩ
Package/Case
2512 (6432M)
Tolerance
±1%
Power Rating
3 W @ 110°C
Temperature Coefficient
<50ppm/K
Automotive Standard
AEC-Q200
Series
SMS
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C
Country of Origin
Germany