Isocom, 4N25X DC Input Transistor Output Optocoupler, Through Hole, 6-Pin PDIP

RS Stock No.: 453-1643Brand: IsocomManufacturers Part No.: 4N25X
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Isocom

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

60 mA

Isolation Voltage

5.3 kVrms

Typical Fall Time

2µs

Minimum Current Transfer Ratio

20%

Series

4N25

Country of Origin

Thailand

Product details

Optocoupler, Transistor Output, Isocom Components

Optocouplers, Isocom Components

Stock information temporarily unavailable.

BD 2.805

BD 0.280 Each (In a Pack of 10) (Exc. Vat)

BD 3.085

BD 0.308 Each (In a Pack of 10) (inc. VAT)

Isocom, 4N25X DC Input Transistor Output Optocoupler, Through Hole, 6-Pin PDIP

BD 2.805

BD 0.280 Each (In a Pack of 10) (Exc. Vat)

BD 3.085

BD 0.308 Each (In a Pack of 10) (inc. VAT)

Isocom, 4N25X DC Input Transistor Output Optocoupler, Through Hole, 6-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 0.280BD 2.805
50 - 90BD 0.253BD 2.530
100 - 240BD 0.236BD 2.365
250 - 490BD 0.226BD 2.255
500+BD 0.209BD 2.090

Technical Document

Specifications

Brand

Isocom

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

60 mA

Isolation Voltage

5.3 kVrms

Typical Fall Time

2µs

Minimum Current Transfer Ratio

20%

Series

4N25

Country of Origin

Thailand

Product details

Optocoupler, Transistor Output, Isocom Components

Optocouplers, Isocom Components