Technical Document
Specifications
Brand
IsocomMounting Type
Through Hole
Output Device
Darlington
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
DIP
Input Current Type
DC
Typical Rise Time
100µs
Maximum Input Current
50 mA
Isolation Voltage
5.3 kVrms
Typical Fall Time
20µs
Minimum Current Transfer Ratio
1000%
Series
H11G
Country of Origin
Thailand
Product details
Optocoupler, Darlington Transistor Output, Isocom Components
Optocouplers, Isocom Components

BD 0.407
BD 0.407 Each (Exc. Vat)
BD 0.448
BD 0.448 Each (inc. VAT)
1
BD 0.407
BD 0.407 Each (Exc. Vat)
BD 0.448
BD 0.448 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 0.407 |
10 - 49 | BD 0.358 |
50 - 99 | BD 0.275 |
100 - 499 | BD 0.231 |
500+ | BD 0.192 |

Technical Document
Specifications
Brand
IsocomMounting Type
Through Hole
Output Device
Darlington
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
DIP
Input Current Type
DC
Typical Rise Time
100µs
Maximum Input Current
50 mA
Isolation Voltage
5.3 kVrms
Typical Fall Time
20µs
Minimum Current Transfer Ratio
1000%
Series
H11G
Country of Origin
Thailand
Product details
Optocoupler, Darlington Transistor Output, Isocom Components
Optocouplers, Isocom Components
