Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Isocom, H11L1 DC Input Schmitt Trigger Output Optocoupler, Through Hole, 6-Pin DIP

RS Stock No.: 171-2965Brand: IsocomManufacturers Part No.: H11L1
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Isocom

Mounting Type

Through Hole

Output Device

Schmitt Trigger

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

0.1µs

Maximum Input Current

60 mA

Isolation Voltage

5 kVrms

Typical Fall Time

0.1µs

Series

H11L1

Country of Origin

China

Product details

Optocoupler, Logic Output, Isocom Components

Optocouplers, Isocom Components

Stock information temporarily unavailable.

BD 13.942

BD 0.214 Each (In a Tube of 65) (Exc. Vat)

BD 15.336

BD 0.235 Each (In a Tube of 65) (inc. VAT)

Isocom, H11L1 DC Input Schmitt Trigger Output Optocoupler, Through Hole, 6-Pin DIP

BD 13.942

BD 0.214 Each (In a Tube of 65) (Exc. Vat)

BD 15.336

BD 0.235 Each (In a Tube of 65) (inc. VAT)

Isocom, H11L1 DC Input Schmitt Trigger Output Optocoupler, Through Hole, 6-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
65 - 65BD 0.214BD 13.942
130 - 260BD 0.182BD 11.798
325+BD 0.165BD 10.725

Technical Document

Specifications

Brand

Isocom

Mounting Type

Through Hole

Output Device

Schmitt Trigger

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

0.1µs

Maximum Input Current

60 mA

Isolation Voltage

5 kVrms

Typical Fall Time

0.1µs

Series

H11L1

Country of Origin

China

Product details

Optocoupler, Logic Output, Isocom Components

Optocouplers, Isocom Components