Isocom, MOC3021 AC Input Triac Output Optocoupler, Through Hole, 6-Pin DIP

RS Stock No.: 161-1189Brand: IsocomManufacturers Part No.: MOC3021
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Isocom

Mounting Type

Through Hole

Output Device

Triac

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

AC

Maximum Input Current

50 mA

Isolation Voltage

5300 Vrms

Series

MOC

Country of Origin

Thailand

Stock information temporarily unavailable.

BD 6.380

BD 0.319 Each (In a Pack of 20) (Exc. Vat)

BD 7.018

BD 0.351 Each (In a Pack of 20) (inc. VAT)

Isocom, MOC3021 AC Input Triac Output Optocoupler, Through Hole, 6-Pin DIP

BD 6.380

BD 0.319 Each (In a Pack of 20) (Exc. Vat)

BD 7.018

BD 0.351 Each (In a Pack of 20) (inc. VAT)

Isocom, MOC3021 AC Input Triac Output Optocoupler, Through Hole, 6-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
20 - 80BD 0.319BD 6.380
100 - 180BD 0.314BD 6.270
200 - 480BD 0.314BD 6.270
500 - 980BD 0.314BD 6.270
1000+BD 0.314BD 6.270

Technical Document

Specifications

Brand

Isocom

Mounting Type

Through Hole

Output Device

Triac

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

AC

Maximum Input Current

50 mA

Isolation Voltage

5300 Vrms

Series

MOC

Country of Origin

Thailand