Isocom, MOC3023XSMT&R AC Input Triac Output Optocoupler, Surface Mount, 6-Pin SMD

RS Stock No.: 161-1096Brand: IsocomManufacturers Part No.: MOC3023XSMT&R
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Isocom

Mounting Type

Surface Mount

Output Device

Triac

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

SMD

Input Current Type

AC

Maximum Input Current

50 mA

Isolation Voltage

5300 Vrms

Series

MOC

Country of Origin

Thailand

Product details

Optocoupler, Triac Output, Isocom Components

Optocouplers, Isocom Components

Stock information temporarily unavailable.

BD 247.500

BD 0.248 Each (On a Reel of 1000) (Exc. Vat)

BD 272.250

BD 0.273 Each (On a Reel of 1000) (inc. VAT)

Isocom, MOC3023XSMT&R AC Input Triac Output Optocoupler, Surface Mount, 6-Pin SMD

BD 247.500

BD 0.248 Each (On a Reel of 1000) (Exc. Vat)

BD 272.250

BD 0.273 Each (On a Reel of 1000) (inc. VAT)

Isocom, MOC3023XSMT&R AC Input Triac Output Optocoupler, Surface Mount, 6-Pin SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
1000 - 2000BD 0.248BD 247.500
3000+BD 0.242BD 242.000

Technical Document

Specifications

Brand

Isocom

Mounting Type

Surface Mount

Output Device

Triac

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

SMD

Input Current Type

AC

Maximum Input Current

50 mA

Isolation Voltage

5300 Vrms

Series

MOC

Country of Origin

Thailand

Product details

Optocoupler, Triac Output, Isocom Components

Optocouplers, Isocom Components