Isocom, MOC3061 AC Input Triac Output Optocoupler, Through Hole, 6-Pin DIP

RS Stock No.: 161-1023Brand: IsocomManufacturers Part No.: MOC3061
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Isocom

Mounting Type

Through Hole

Output Device

Triac

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

AC

Maximum Input Current

50 mA

Isolation Voltage

5300 Vrms

Series

MOC

Country of Origin

Thailand

Stock information temporarily unavailable.

BD 16.802

BD 0.258 Each (In a Tube of 65) (Exc. Vat)

BD 18.482

BD 0.284 Each (In a Tube of 65) (inc. VAT)

Isocom, MOC3061 AC Input Triac Output Optocoupler, Through Hole, 6-Pin DIP

BD 16.802

BD 0.258 Each (In a Tube of 65) (Exc. Vat)

BD 18.482

BD 0.284 Each (In a Tube of 65) (inc. VAT)

Isocom, MOC3061 AC Input Triac Output Optocoupler, Through Hole, 6-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
65 - 65BD 0.258BD 16.802
130 - 260BD 0.248BD 16.088
325+BD 0.242BD 15.730

Technical Document

Specifications

Brand

Isocom

Mounting Type

Through Hole

Output Device

Triac

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

AC

Maximum Input Current

50 mA

Isolation Voltage

5300 Vrms

Series

MOC

Country of Origin

Thailand