Isocom, MOC3061 AC Input Triac Output Optocoupler, Through Hole, 6-Pin DIP

RS Stock No.: 161-1169Brand: IsocomManufacturers Part No.: MOC3061
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Isocom

Mounting Type

Through Hole

Output Device

Triac

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

AC

Maximum Input Current

50 mA

Isolation Voltage

5300 Vrms

Series

MOC

Country of Origin

Thailand

Stock information temporarily unavailable.

BD 3.630

BD 0.363 Each (In a Pack of 10) (Exc. Vat)

BD 3.993

BD 0.399 Each (In a Pack of 10) (inc. VAT)

Isocom, MOC3061 AC Input Triac Output Optocoupler, Through Hole, 6-Pin DIP

BD 3.630

BD 0.363 Each (In a Pack of 10) (Exc. Vat)

BD 3.993

BD 0.399 Each (In a Pack of 10) (inc. VAT)

Isocom, MOC3061 AC Input Triac Output Optocoupler, Through Hole, 6-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90BD 0.363BD 3.630
100 - 240BD 0.363BD 3.630
250 - 490BD 0.363BD 3.630
500 - 990BD 0.358BD 3.575
1000+BD 0.358BD 3.575

Technical Document

Specifications

Brand

Isocom

Mounting Type

Through Hole

Output Device

Triac

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

AC

Maximum Input Current

50 mA

Isolation Voltage

5300 Vrms

Series

MOC

Country of Origin

Thailand