Technical Document
Specifications
Brand
IsocomMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.3V
Number of Channels
4
Number of Pins
16
Package Type
SMD
Typical Rise Time
4µs
Maximum Input Current
50 mA
Isolation Voltage
5.3 kVrms
Maximum Current Transfer Ratio
600%
Minimum Current Transfer Ratio
50%
Typical Fall Time
3µs
Series
TLP521
Country of Origin
Thailand
Product details
Optocoupler, Phototransistor Output, Isocom Components
Optocouplers, Isocom Components
BD 12.788
BD 0.512 Each (In a Tube of 25) (Exc. Vat)
BD 14.067
BD 0.563 Each (In a Tube of 25) (inc. VAT)
25
BD 12.788
BD 0.512 Each (In a Tube of 25) (Exc. Vat)
BD 14.067
BD 0.563 Each (In a Tube of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
25 - 25 | BD 0.512 | BD 12.788 |
50 - 100 | BD 0.495 | BD 12.375 |
125+ | BD 0.484 | BD 12.100 |
Technical Document
Specifications
Brand
IsocomMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.3V
Number of Channels
4
Number of Pins
16
Package Type
SMD
Typical Rise Time
4µs
Maximum Input Current
50 mA
Isolation Voltage
5.3 kVrms
Maximum Current Transfer Ratio
600%
Minimum Current Transfer Ratio
50%
Typical Fall Time
3µs
Series
TLP521
Country of Origin
Thailand
Product details