Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Isocom, TLP521-4 AC Input NPN Phototransistor Output Quad Optocoupler, Through Hole, 16-Pin DIP

RS Stock No.: 161-1034Brand: IsocomManufacturers Part No.: TLP521-4+V2
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Isocom

Mounting Type

Through Hole

Output Device

NPN Phototransistor

Maximum Forward Voltage

1.3V

Number of Channels

4

Number of Pins

16

Package Type

DIP

Input Current Type

AC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5300 Vrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

50%

Series

TLP521

Country of Origin

Thailand

Stock information temporarily unavailable.

BD 14.988

BD 0.600 Each (In a Tube of 25) (Exc. Vat)

BD 16.487

BD 0.660 Each (In a Tube of 25) (inc. VAT)

Isocom, TLP521-4 AC Input NPN Phototransistor Output Quad Optocoupler, Through Hole, 16-Pin DIP

BD 14.988

BD 0.600 Each (In a Tube of 25) (Exc. Vat)

BD 16.487

BD 0.660 Each (In a Tube of 25) (inc. VAT)

Isocom, TLP521-4 AC Input NPN Phototransistor Output Quad Optocoupler, Through Hole, 16-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Isocom

Mounting Type

Through Hole

Output Device

NPN Phototransistor

Maximum Forward Voltage

1.3V

Number of Channels

4

Number of Pins

16

Package Type

DIP

Input Current Type

AC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5300 Vrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

50%

Series

TLP521

Country of Origin

Thailand