Technical Document
Specifications
Brand
IsocomMounting Type
Surface Mount
Output Device
NPN Phototransistor
Maximum Forward Voltage
1.3V
Number of Channels
2
Number of Pins
8
Package Type
SMD
Input Current Type
DC
Typical Rise Time
2µs
Maximum Input Current
50 mA
Isolation Voltage
5300 Vrms
Maximum Current Transfer Ratio
600%
Minimum Current Transfer Ratio
50%
Typical Fall Time
3µs
Series
TLP621
Country of Origin
Thailand
BD 3.850
BD 0.385 Each (In a Pack of 10) (Exc. Vat)
BD 4.235
BD 0.423 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 3.850
BD 0.385 Each (In a Pack of 10) (Exc. Vat)
BD 4.235
BD 0.423 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.385 | BD 3.850 |
50 - 190 | BD 0.324 | BD 3.245 |
200 - 490 | BD 0.292 | BD 2.915 |
500+ | BD 0.258 | BD 2.585 |
Technical Document
Specifications
Brand
IsocomMounting Type
Surface Mount
Output Device
NPN Phototransistor
Maximum Forward Voltage
1.3V
Number of Channels
2
Number of Pins
8
Package Type
SMD
Input Current Type
DC
Typical Rise Time
2µs
Maximum Input Current
50 mA
Isolation Voltage
5300 Vrms
Maximum Current Transfer Ratio
600%
Minimum Current Transfer Ratio
50%
Typical Fall Time
3µs
Series
TLP621
Country of Origin
Thailand