Technical Document
Specifications
Sensor Type
PT1000
Probe Length
1.6mm
Probe Diameter
1.2mm
Minimum Temperature Sensed
-200°C
Maximum Temperature Sensed
+600°C
Termination Type
Solder
Process Connection
Chip
Number Of Wires
2
Accuracy
Class A
Response Time
0.18 (Water) ms, 2.5 (Air) ms
Product details
Platinum Resistance Temperature Sensors, IST Innovative Sensor Technology
The range of Platinum thin-film RTD (resistance temperature detectors) temperature sensors by IST Innovative Sensor Technology operate in extreme temperature conditions. Also they are available in different classes of accuracies and various package options.
BD 2.937
BD 2.937 Each (Exc. Vat)
BD 3.231
BD 3.231 Each (inc. VAT)
1
BD 2.937
BD 2.937 Each (Exc. Vat)
BD 3.231
BD 3.231 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 2.937 |
25+ | BD 2.695 |
Technical Document
Specifications
Sensor Type
PT1000
Probe Length
1.6mm
Probe Diameter
1.2mm
Minimum Temperature Sensed
-200°C
Maximum Temperature Sensed
+600°C
Termination Type
Solder
Process Connection
Chip
Number Of Wires
2
Accuracy
Class A
Response Time
0.18 (Water) ms, 2.5 (Air) ms
Product details
Platinum Resistance Temperature Sensors, IST Innovative Sensor Technology
The range of Platinum thin-film RTD (resistance temperature detectors) temperature sensors by IST Innovative Sensor Technology operate in extreme temperature conditions. Also they are available in different classes of accuracies and various package options.