Technical Document
Specifications
Sensor Type
PT1000
Probe Length
2.3mm
Probe Diameter
2mm
Minimum Temperature Sensed
-200°C
Maximum Temperature Sensed
+600°C
Termination Type
Solder
Process Connection
Chip
Number Of Wires
2
Accuracy
Class A
Response Time
0.55 (Water) ms, 12 (Air) ms
Product details
Platinum Resistance Temperature Sensors, IST Innovative Sensor Technology
The range of Platinum thin-film RTD (resistance temperature detectors) temperature sensors by IST Innovative Sensor Technology operate in extreme temperature conditions. Also they are available in different classes of accuracies and various package options.
BD 3.509
BD 1.754 Each (In a Pack of 2) (Exc. Vat)
BD 3.860
BD 1.929 Each (In a Pack of 2) (inc. VAT)
2
BD 3.509
BD 1.754 Each (In a Pack of 2) (Exc. Vat)
BD 3.860
BD 1.929 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | BD 1.754 | BD 3.509 |
20 - 48 | BD 1.590 | BD 3.179 |
50 - 98 | BD 1.458 | BD 2.915 |
100 - 248 | BD 1.364 | BD 2.728 |
250+ | BD 1.282 | BD 2.563 |
Technical Document
Specifications
Sensor Type
PT1000
Probe Length
2.3mm
Probe Diameter
2mm
Minimum Temperature Sensed
-200°C
Maximum Temperature Sensed
+600°C
Termination Type
Solder
Process Connection
Chip
Number Of Wires
2
Accuracy
Class A
Response Time
0.55 (Water) ms, 12 (Air) ms
Product details
Platinum Resistance Temperature Sensors, IST Innovative Sensor Technology
The range of Platinum thin-film RTD (resistance temperature detectors) temperature sensors by IST Innovative Sensor Technology operate in extreme temperature conditions. Also they are available in different classes of accuracies and various package options.