IST INNOVATIVE SENSOR TECHNOLOGY PT100 RTD Sensor, 1.2mm Dia, 1.6mm Long, 2 Wire, Chip, Class B +600°C Max

Technical Document
Specifications
Sensor Type
PT100
Probe Length
1.6mm
Probe Diameter
1.2mm
Minimum Temperature Sensed
-200°C
Maximum Temperature Sensed
+600°C
Termination Type
Solder
Process Connection
Chip
Number Of Wires
2
Accuracy
Class B
Response Time
0.18 (Water) ms, 2.5 (Air) ms
Product details
Platinum Resistance Temperature Sensors, IST Innovative Sensor Technology
The range of Platinum thin-film RTD (resistance temperature detectors) temperature sensors by IST Innovative Sensor Technology operate in extreme temperature conditions. Also they are available in different classes of accuracies and various package options.
BD 3.338
BD 3.338 Each (Exc. Vat)
BD 3.672
BD 3.672 Each (inc. VAT)
1
BD 3.338
BD 3.338 Each (Exc. Vat)
BD 3.672
BD 3.672 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 3.338 |
5+ | BD 2.470 |
Technical Document
Specifications
Sensor Type
PT100
Probe Length
1.6mm
Probe Diameter
1.2mm
Minimum Temperature Sensed
-200°C
Maximum Temperature Sensed
+600°C
Termination Type
Solder
Process Connection
Chip
Number Of Wires
2
Accuracy
Class B
Response Time
0.18 (Water) ms, 2.5 (Air) ms
Product details
Platinum Resistance Temperature Sensors, IST Innovative Sensor Technology
The range of Platinum thin-film RTD (resistance temperature detectors) temperature sensors by IST Innovative Sensor Technology operate in extreme temperature conditions. Also they are available in different classes of accuracies and various package options.