Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

IST INNOVATIVE SENSOR TECHNOLOGY Humidity Sensor, Through Hole Mount, 2 Pins

RS Stock No.: 121-8002Brand: IST INNOVATIVE SENSOR TECHNOLOGYManufacturers Part No.: MK33-W
brand-logo

Technical Document

Specifications

Mounting Type

Through Hole

Pin Count

2

Operating Temperature Range

40 to +190 °C

Minimum Operating Temperature

+40 °C

Maximum Operating Temperature

+190 °C

Maximum Operating Supply Voltage

12 V

Length

10.8mm

Height

0.8mm

Width

3.81mm

Dimensions

10.8 x 3.81 x 0.8mm

Product details

Capacitive Humidity Sensors

The Capacitive Relative Humidity sensors by IST Innovative Sensor Technology measure Relative Humidity and operate at various temperature ranges. They are available in SMD and wired configurations. Some applications include weather balloons and oil measurement.

Good linearity
Low hysteresis
Fast response time
Chemical resistant

TSic™ Sensors IC, IST Innovative Sensor Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 23.116

BD 23.116 Each (Exc. Vat)

BD 25.428

BD 25.428 Each (inc. VAT)

IST INNOVATIVE SENSOR TECHNOLOGY Humidity Sensor, Through Hole Mount, 2 Pins

BD 23.116

BD 23.116 Each (Exc. Vat)

BD 25.428

BD 25.428 Each (inc. VAT)

IST INNOVATIVE SENSOR TECHNOLOGY Humidity Sensor, Through Hole Mount, 2 Pins
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 23.116
5 - 9BD 20.806
10 - 24BD 19.876
25+BD 19.341

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Pin Count

2

Operating Temperature Range

40 to +190 °C

Minimum Operating Temperature

+40 °C

Maximum Operating Temperature

+190 °C

Maximum Operating Supply Voltage

12 V

Length

10.8mm

Height

0.8mm

Width

3.81mm

Dimensions

10.8 x 3.81 x 0.8mm

Product details

Capacitive Humidity Sensors

The Capacitive Relative Humidity sensors by IST Innovative Sensor Technology measure Relative Humidity and operate at various temperature ranges. They are available in SMD and wired configurations. Some applications include weather balloons and oil measurement.

Good linearity
Low hysteresis
Fast response time
Chemical resistant

TSic™ Sensors IC, IST Innovative Sensor Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more