iStorage diskAshur2 500 GB External Hard Disk Drive

RS Stock No.: 144-1007Brand: iStorageManufacturers Part No.: IS-DA2-256-500-B
brand-logo
View all in Hard Drives

Technical Document

Specifications

Hard Drive Type

HDD

Model

diskAshur2

Internal/External

External

Capacity

500 GB

Interface

USB 3.1

Dimensions

84 x 19 x 124mm

Length

84mm

Width

19mm

Height

124mm

Weight

216g

Country of Origin

China

Product details

iStorage diskAshur2 hard Drive

The diskAshur2 has an easy-to-use keypad design enabling you to access the drive with your own unique 7 to 15-digit PIN. With software free setup and operation, the diskAshur2 works across all operating systems. Ideal for all versions of MS Windows, macOS, Linux, Android, Chrome, Thin Clients, Zero Clients and embedded systems

• USB 3.1 Portable Encrypted Hard Drive
• FIPS PUB 197 validated
• PINs and encryption keys are always encrypted while at rest
• AES-XTS 256-bit hardware encryption – no software required
• OS and Platform independent
• Tamper Proof
• Desk Lock Slot
• Employs EDGE Technology

Unlike other solutions, the diskAshur2 reacts to an automated attack by entering the deadlock frozen state, which renders all such attacks as useless

You may be interested in
Stock information temporarily unavailable.

BD 120.670

BD 120.670 Each (Exc. Vat)

BD 132.737

BD 132.737 Each (inc. VAT)

iStorage diskAshur2 500 GB External Hard Disk Drive

BD 120.670

BD 120.670 Each (Exc. Vat)

BD 132.737

BD 132.737 Each (inc. VAT)

iStorage diskAshur2 500 GB External Hard Disk Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Hard Drive Type

HDD

Model

diskAshur2

Internal/External

External

Capacity

500 GB

Interface

USB 3.1

Dimensions

84 x 19 x 124mm

Length

84mm

Width

19mm

Height

124mm

Weight

216g

Country of Origin

China

Product details

iStorage diskAshur2 hard Drive

The diskAshur2 has an easy-to-use keypad design enabling you to access the drive with your own unique 7 to 15-digit PIN. With software free setup and operation, the diskAshur2 works across all operating systems. Ideal for all versions of MS Windows, macOS, Linux, Android, Chrome, Thin Clients, Zero Clients and embedded systems

• USB 3.1 Portable Encrypted Hard Drive
• FIPS PUB 197 validated
• PINs and encryption keys are always encrypted while at rest
• AES-XTS 256-bit hardware encryption – no software required
• OS and Platform independent
• Tamper Proof
• Desk Lock Slot
• Employs EDGE Technology

Unlike other solutions, the diskAshur2 reacts to an automated attack by entering the deadlock frozen state, which renders all such attacks as useless

You may be interested in