Technical Document
Specifications
Brand
iStorageHard Drive Type
HDD
Model
DiskAshur DT2
Internal/External
External
Interface
USB 3.1
Capacity
3 TB
Dimensions
112 x 43.5 x 185.5mm
Length
112mm
Width
43.5mm
Height
185.5mm
Weight
1.2kg
Country of Origin
China
Product details
iStorage diskAshur DT2 HDD
The diskAshur DT2 has an easy-to-use keypad design enabling you to securely access the drive with your own unique 7 to 15 digit PIN. With software free setup and operation, the diskAshur DT2 is platform/device independent and works across all operating systems. Ideal for all versions of MS Windows, macOS, Linux, Android, Chrome, Thin Clients, Zero Clients and embedded systems
USB 3.1 Encrypted Desktop Hard Drive
XTS-AES 256-bit hardware encryption – no software required
OS and Platform independent
Employs EDGE Technology
The diskAshur DT2 reacts to an automated attack by entering the deadlock frozen state, which renders all such attacks as useless
BD 227.282
BD 227.282 Each (Exc. Vat)
BD 250.010
BD 250.010 Each (inc. VAT)
1
BD 227.282
BD 227.282 Each (Exc. Vat)
BD 250.010
BD 250.010 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
iStorageHard Drive Type
HDD
Model
DiskAshur DT2
Internal/External
External
Interface
USB 3.1
Capacity
3 TB
Dimensions
112 x 43.5 x 185.5mm
Length
112mm
Width
43.5mm
Height
185.5mm
Weight
1.2kg
Country of Origin
China
Product details
iStorage diskAshur DT2 HDD
The diskAshur DT2 has an easy-to-use keypad design enabling you to securely access the drive with your own unique 7 to 15 digit PIN. With software free setup and operation, the diskAshur DT2 is platform/device independent and works across all operating systems. Ideal for all versions of MS Windows, macOS, Linux, Android, Chrome, Thin Clients, Zero Clients and embedded systems
USB 3.1 Encrypted Desktop Hard Drive
XTS-AES 256-bit hardware encryption – no software required
OS and Platform independent
Employs EDGE Technology
The diskAshur DT2 reacts to an automated attack by entering the deadlock frozen state, which renders all such attacks as useless