Technical Document
Specifications
Brand
iStorageSD Card Type
SD Card
Series
IS-MSD
Card Format
MicroSD
Capacity
512 GB
Speed Class Rating
UHS-3
Country of Origin
China
Stock information temporarily unavailable.
BD 156.519
BD 156.519 Each (Exc. Vat)
BD 172.171
BD 172.171 Each (inc. VAT)
iStorage 512 GB MicroSD SD Card, UHS-3
1
BD 156.519
BD 156.519 Each (Exc. Vat)
BD 172.171
BD 172.171 Each (inc. VAT)
iStorage 512 GB MicroSD SD Card, UHS-3
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
iStorageSD Card Type
SD Card
Series
IS-MSD
Card Format
MicroSD
Capacity
512 GB
Speed Class Rating
UHS-3
Country of Origin
China