Technical Document
Specifications
Brand
ItaltronicFor Use With
Raspberry Pi B+
Series
Modulbox DIN Rail
Colour
Transparent
External Dimensions
90.5 x 71.3 x 62mm
Body Material
Polycarbonate
Country of Origin
Italy
Product details
Italtronic Modulbox DIN Rail Mounting Case for Raspberry Pi B+ Development Board
From Italtronic the DIN (EN 60715) Modulbox mounting case designed to enclose and protect your Raspberry Pi Model B+ development board. This DIN Rail mount Raspberry Pi case is designed according to DIN 43880 to meet the requirements of a range of applications including heating control, lighting control and energy metering. The RPi case is made from UL94V-0 self-extinguishing plastic and consists of an enclosure body and base with a transparent cover. The transparent cover of this Raspberry Pi case can be removed to allow easy access to the RPi development board, GPIO pins and other internal components. This Raspberry Pi case has plenty of room inside for fitting expansion boards onto the Pi GPIO header. A DIN Rail hook is provided which attaches to the case to allow quick mounting. Cut-outs on the front panel and body of the enclosure are provided to accommodate USB and Ethernet ports and connectors
Features and Benefits
Suitable for use with Raspberry Pi Model B+ development board
Designed according to DIN 43880
Robust self- extinguishing UL94V-0 plastic
Removable transparent cover for easy access to RPi and GPIO pins
Spacious design with room for expansion boards onto the Pi GPIO header.
DIN Rail hook for quick mounting
Cut-outs for ports and connectors
Raspberry Pi DIN Rail Enclosures
BD 7.887
BD 7.887 Each (Exc. Vat)
BD 8.676
BD 8.676 Each (inc. VAT)
1
BD 7.887
BD 7.887 Each (Exc. Vat)
BD 8.676
BD 8.676 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ItaltronicFor Use With
Raspberry Pi B+
Series
Modulbox DIN Rail
Colour
Transparent
External Dimensions
90.5 x 71.3 x 62mm
Body Material
Polycarbonate
Country of Origin
Italy
Product details
Italtronic Modulbox DIN Rail Mounting Case for Raspberry Pi B+ Development Board
From Italtronic the DIN (EN 60715) Modulbox mounting case designed to enclose and protect your Raspberry Pi Model B+ development board. This DIN Rail mount Raspberry Pi case is designed according to DIN 43880 to meet the requirements of a range of applications including heating control, lighting control and energy metering. The RPi case is made from UL94V-0 self-extinguishing plastic and consists of an enclosure body and base with a transparent cover. The transparent cover of this Raspberry Pi case can be removed to allow easy access to the RPi development board, GPIO pins and other internal components. This Raspberry Pi case has plenty of room inside for fitting expansion boards onto the Pi GPIO header. A DIN Rail hook is provided which attaches to the case to allow quick mounting. Cut-outs on the front panel and body of the enclosure are provided to accommodate USB and Ethernet ports and connectors
Features and Benefits
Suitable for use with Raspberry Pi Model B+ development board
Designed according to DIN 43880
Robust self- extinguishing UL94V-0 plastic
Removable transparent cover for easy access to RPi and GPIO pins
Spacious design with room for expansion boards onto the Pi GPIO header.
DIN Rail hook for quick mounting
Cut-outs for ports and connectors