Technical Document
Specifications
Brand
ItaltronicFor Use With
Raspberry Pi 4
Series
Enclosures for Embedded Platforms
Colour
Grey
External Dimensions
106.3 x 90.5 x 62mm
Body Material
ABS
Country of Origin
Italy
BD 14.998
BD 14.998 Each (Exc. Vat)
BD 16.498
BD 16.498 Each (inc. VAT)
Italtronic ABS Case for use with Raspberry Pi 4 in Grey
1
BD 14.998
BD 14.998 Each (Exc. Vat)
BD 16.498
BD 16.498 Each (inc. VAT)
Italtronic ABS Case for use with Raspberry Pi 4 in Grey
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ItaltronicFor Use With
Raspberry Pi 4
Series
Enclosures for Embedded Platforms
Colour
Grey
External Dimensions
106.3 x 90.5 x 62mm
Body Material
ABS
Country of Origin
Italy