Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ITL Insulated Tools Ltd 00172 800 mm Nylon Bolt Cutter

RS Stock No.: 248-4158Brand: ITL Insulated Tools LtdManufacturers Part No.: 00172
brand-logo
View all in Bolt Cutters

Technical Document

Specifications

Overall Length

800 mm

Cutting Capacity

35 mm

Material

Nylon

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 87.956

BD 87.956 Each (Exc. Vat)

BD 96.752

BD 96.752 Each (inc. VAT)

ITL Insulated Tools Ltd 00172 800 mm Nylon Bolt Cutter

BD 87.956

BD 87.956 Each (Exc. Vat)

BD 96.752

BD 96.752 Each (inc. VAT)

ITL Insulated Tools Ltd 00172 800 mm Nylon Bolt Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Overall Length

800 mm

Cutting Capacity

35 mm

Material

Nylon

Country of Origin

United Kingdom